- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-40K1C
Teledyne Coax
CCR-40K1C
RF Switch Commercial DC-40GHz 2.92mm Indicator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial DC-40GHz 2.92mm Indicator
Search Keywords: CCR40K1C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CCR-40K1C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Switch Configuration: | 1P2T (SPDT) |
| Connector: | 2.92mm Female |
| Indicator Contacts: | Y |
| Coil Transient Suppression Diodes: | N |
| Operating Temperature: | -40 to 65 °C |
Frequently Asked Questions
Is CCR-40K1C RoHS compliant?
Yes, CCR-40K1C is RoHS compliant.
What is the lead time for CCR-40K1C?
The standard lead time for CCR-40K1C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
2
$585.62
3
$480.51
4
$427.95
5 +
$419.39
Click for Quote
Log in
to unlock special pricing