- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCR-39S64C
Teledyne Coax
CCR-39S64C
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SP4T - SMA-Female - Opt: Indicator-Contacts
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SP4T - SMA-Female - Opt: Indicator-Contacts
Search Keywords: CCR39S64C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CCR-39S64C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Impedance (Ohms): | 50 |
| Switch Configuration: | 1P4T (SP4T) |
| Connector: | SMA Female |
| Actuator Feature: | Latching |
| Typical Operating Supply Voltage: | 28 VDC |
| Actuation Current (mA - Typ): | 90 |
| Insertion Loss - Max Frequency (dB): | 0.3 (Typ) |
| Isolation - Max Frequency (dB): | 75 (Typ) |
| Insertion Loss - Min Frequency (dB): | 0.1 (Typ) |
| Isolation - Min Frequency (dB): | 80 (Typ) |
| Indicator Contacts: | Y |
| Self-Cutoff: | N |
| Coil Transient Suppression Diodes: | N |
| TTL Drivers: | N |
| Decoders: | N |
| D-Sub Connector: | N |
| Moisture Seal: | N |
| Positve Common: | N |
| Operating Temperature: | -40 to 65 °C |
Frequently Asked Questions
Is CCR-39S64C RoHS compliant?
Yes, CCR-39S64C is RoHS compliant.
What is the lead time for CCR-39S64C?
The standard lead time for CCR-39S64C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
2
$1,744.65
3
$1,231.52
4
$974.95
5 +
$955.45
Click for Quote
Log in
to unlock special pricing