- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SC10102KT
SC10102KT
TE Connectivity / Sigma Inductors
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo Pack
Search Keywords: SC10102KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:SC10102KT
-
Alias/AKA:1623939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:40 Ohm
-
Maximum DC Current:76 mA
-
Protection Style:Shielded
-
Packaging:Ammo Pack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$7.31
100
$7.29
250
$7.27
500
$7.26
1,000
$3.84
1,500
$2.70
2,000 +
$2.65
Click for Quote
Log in
to unlock special pricing