- Home ›
- All Products›
- MSC30101KT
MSC30101KT
TE Connectivity / Sigma Inductors
MSC30 100uH 10% TAPED<br/><br/>Inductor
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MSC30 100uH 10% TAPED
Inductor
Inductor
Search Keywords: MSC30101KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:MSC30101KT
-
Alias/AKA:1624062-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$6.43
1,000
$3.40
1,500
$2.40
2,000 +
$2.35
Click for Quote
Log in
to unlock special pricing