- Home ›
- All Products›
- BMB2A0600AN4
BMB2A0600AN4
TE Connectivity / Sigma Inductors
BMB-A 0805 600R N4
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-A 0805 600R N4
Search Keywords: BMB2A0600AN4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:BMB2A0600AN4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
DC Resistance:.6 Ω
-
Impedance:600 Ω
-
Nennstrom (max.):200 mA
-
Dimensions:2 x 1.2 x .9 mm
-
Current Rating (Max):200 mA
-
Size Code:0805
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.