- Home ›
- All Products›
- 36541E36NJTDG
36541E36NJTDG
TE Connectivity / Sigma Inductors
3654 0402 36nH 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3654 0402 36nH 5% 2K RL
Search Keywords: 36541E36NJTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36541E36NJTDG
-
Alias/AKA:3-2176086-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
389
$0.2081
1,941
$0.1979
7,764
$0.1887
19,410
$0.1805
58,230 +
$0.1734
Click for Quote
Log in
to unlock special pricing