- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36501E39NJTDG
36501E39NJTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 0.039uH 5% 250MHz 25Q-Factor 0.2A 0.55Ohm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor High Frequency Chip Unshielded Wirewound 0.039uH 5% 250MHz 25Q-Factor 0.2A 0.55Ohm DCR 0402 T/R
Search Keywords: 36501E39NJTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36501E39NJTDG
-
Alias/AKA:5-1624112-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.039 uH
-
Type:High Frequency Chip7105
-
Impedance:N/A
-
Tolerance:57104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.2 A
-
Maximum DC Resistance:0.55 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Unshielded7102
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.2541
4,000
$0.2481
6,000
$0.2443
8,000
$0.2406
10,000
$0.2370
26,000
$0.2200
50,000 +
$0.2032
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments