- Home ›
- All Products›
- 36401E33NJ
36401E33NJ
TE Connectivity / Sigma Inductors
3640 0402 33nH 5% 10K RL<br/>Thin Film Inductor<br/>Inductor
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3640 0402 33nH 5% 10K RL
Thin Film Inductor
Inductor
Thin Film Inductor
Inductor
Search Keywords: 36401E33NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Sigma Inductors
-
Part No:36401E33NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10,000
$0.0511
30,000
$0.0483
50,000
$0.0476
100,000
$0.0439
150,000
$0.0433
250,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing