- Home ›
- All Products›
- U7139-100PG-PW0000
U7139-100PG-PW0000
TE Connectivity Sensor Solutions
Pressure Sensor Module 0Psi to 100Psi 0.5V to 4.5V Gauge
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor Module 0Psi to 100Psi 0.5V to 4.5V Gauge
Search Keywords: U7139100PGPW0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U7139-100PG-PW0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$430.85
10
$228.10
15
$160.51
20 +
$157.30
Click for Quote
Log in
to unlock special pricing