- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- U5354-000005-200PA
U5354-000005-200PA
TE Connectivity Sensor Solutions
PRESS XDCR U5354-000005-200PA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PRESS XDCR U5354-000005-200PA
Search Keywords: U5354000005200PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U5354-000005-200PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Options:Adhesive Label , No Snubber
-
Output/Span:4 – 20 mA
-
Port Material:316L
-
Accuracy:±0.1 %
-
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Packard
-
Supply Voltage:9 – 30 V
-
Dimensions:.94 x .94 x 3.23 in, 24 x 24 x 82 mm
-
Pressure:200 psi
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Overpressure:3X Rated
-
Type:Absolute
-
Sensor Type:Industrial Pressure Transducers
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/2/26
Tariffs may apply for U.S. shipments