- Home ›
- All Products›
- U525D-000005-150PG
TE Connectivity Sensor Solutions
U525D-000005-150PG
Pressure Sensor Module Gauge 0psi to 150psi Thread Mount
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Pressure Sensor Module Gauge 0psi to 150psi Thread Mount
Search Keywords: U525D000005150PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:U525D-000005-150PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is U525D-000005-150PG RoHS compliant?
Yes, U525D-000005-150PG is RoHS compliant.
What is the lead time for U525D-000005-150PG?
The standard lead time for U525D-000005-150PG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$171.43
5
$169.10
10
$167.99
20
$165.85
50
$164.82
100 +
$162.85
Click for Quote
Log in
to unlock special pricing