help desk software
Image is representational - see mfr. specs

44909X GSFC 311P18-09T101

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44909X GSFC 311P18-09T101
Search Keywords: SP44909X7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SP44909X-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Discrete NTC Package:
    Epoxy Radial Discrete
  • Discrete NTC Sensor Type:
    Epoxy Coated NTC Thermistor
  • Maximum Temperature:
    90 °C, 194 °F
  • Discrete NTC Ambient Temperature Range:
    -55 – 90 °C
  • Temperature Accuracy:
    ± .2 from 0 – 70 °C
  • Discrete NTC Wire Length:
    1000 mm
  • Wire Connection:
    Open End
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,096.81
5
$696.80
8
$459.69
10 +
$450.50
Click for Quote
Log in to unlock special pricing