- Home ›
- All Products›
- SP44908X-19
SP44908X-19
TE Connectivity Sensor Solutions
44908X GSFC 311P18-08A7R6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44908X GSFC 311P18-08A7R6
Search Keywords: SP44908X19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44908X-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Package:Epoxy Radial Discrete
-
Maximum Temperature:70 °C, 158 °F
-
Discrete NTC Ambient Temperature Range:-55 – 70 °C
-
Wire Connection:Open End
-
Temperature Accuracy:±.1 from 0 – 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$464.629
10 +
$422.390
Click for Quote
Log in
to unlock special pricing