- Home ›
- All Products›
- SP44907X-14
SP44907X-14
TE Connectivity Sensor Solutions
44907X GSFC 311P18-07T76R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44907X GSFC 311P18-07T76R
Search Keywords: SP44907X14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SP44907X-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Ambient Temperature Range:-55 – 90 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Maximum Temperature:90 °C, 194 °F
-
Discrete NTC Wire Length:760 mm
-
Wire Connection:Open End
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$1,049.13
5
$666.50
8
$439.71
10 +
$430.91
Click for Quote
Log in
to unlock special pricing