help desk software
Image is representational - see mfr. specs

STRING POT 12.5 INCH RANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
STRING POT 12.5 INCH RANGE
Search Keywords: SP212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SP2-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    SP Series, String Pots
  • Encoder Drive:
    No
  • IP Rating:
    IP51
  • Accuracy:
    .25 %
  • Full Stroke Ranges:
    4 – 50 in, 101.6 – 1270 mm
  • Hazardous Area Approvals:
    No
  • Repeatability:
    .02 %
  • Measuring Cable:
    Nylon-Coated Stainless Steel
  • Resolution:
    Continuous Analog mm
  • Output Signal:
    Voltage Divider (Potentiometric)
  • Housing Material:
    Polycarbonate + Stainless Mounting Bracket
  • Operating Temperature Range:
    -18 – 71 °C, 0 – 160 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$300.99
3
$295.08
5
$285.97
10 +
$274.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5