- Home ›
- All Products›
- SM3041-015-D-C-3-S
SM3041-015-D-C-3-S
TE Connectivity Sensor Solutions
Pressure Sensor -15psi to 15psi Differential 16-PinSOIC Tube
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor -15psi to 15psi Differential 16-PinSOIC Tube
Search Keywords: SM3041015DC3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SM3041-015-D-C-3-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
113
$37.40
225
$19.89
338
$13.98
450 +
$13.70
Click for Quote
Log in
to unlock special pricing