- Home ›
- All Products›
- SK6-400-S02
SK6-400-S02
TE Connectivity Sensor Solutions
400 IN SYNCRO MOUNT ENCODER REEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
400 IN SYNCRO MOUNT ENCODER REEL
Search Keywords: SK6400S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SK6-400-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Product Type:SK Series, IP67 String Pots
-
Output Signal:None
-
Encoder Drive:Yes
-
Resolution:381.5 mm/turn mm
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
IP Rating:IP67
-
Repeatability:.02 % of FS
-
Full Stroke Ranges:400 in, 10160 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$2,043.01
2
$2,037.91
3
$1,438.53
4
$1,138.83
5 +
$1,116.05
Click for Quote
Log in
to unlock special pricing