help desk software
Image is representational - see mfr. specs

STRING POT, 80 INCH RANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
STRING POT, 80 INCH RANGE
Search Keywords: SG180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SG1-80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Encoder Drive:
    No
  • Full Stroke Ranges:
    80 in, 2032 mm
  • IP Rating:
    IP50
  • Cable Actuated Position Sensor Housing Material:
    Polycarbonate + Stainless Mounting Bracket
  • Measuring Cable:
    Nylon-Coated Stainless Steel
  • Repeatability:
    .02 % of FS
  • Output Signal:
    Voltage Divider (Potentiometric)
  • Cable Actuated Position Sensor Accuracy:
    .35 % of FS
  • Cable Actuated Position Sensor Product Type:
    SG Series String Pots
  • Operating Temperature Range:
    -40 – 71 °C, -40 – 160 °F
  • Resolution:
    Continuous Analog mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
2
$485.60
3
$398.44
4
$354.86
5 +
$347.76
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments