- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SG1-120-3
SG1-120-3
TE Connectivity Sensor Solutions
STRING POT, 120 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING POT, 120 INCH RANGE
Search Keywords: SG11203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SG1-120-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hazardous Area Approvals:No
-
Full Stroke Ranges:120 in, 3048 mm
-
Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Output Signal:Voltage Divider (Potentiometric)
-
Repeatability:.02 %
-
Encoder Drive:No
-
Resolution:Continuous Analog mm
-
Measuring Cable:Nylon-Coated Stainless Steel
-
IP Rating:IP50
-
Operating Temperature Range:-40 – 71 °C, -40 – 160 °F
-
Accuracy:.35 %
-
Product Type:SG Series String Pots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$668.77
3
$650.45
5 +
$617.93
Click for Quote
Log in
to unlock special pricing