- Home ›
- All Products›
- SE1-50
STRING ENCODER,50 INCH RANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STRING ENCODER,50 INCH RANGE
Search Keywords: SE150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:SE1-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resolution:2.22 ppmm mm
-
Cable Actuated Position Sensor Housing Material:Polycarbonate + Stainless Mounting Bracket
-
Encoder Drive:No
-
IP Rating:IP50
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Full Stroke Ranges:50 in, 1270 mm, 635 mm
-
Cable Actuated Position Sensor Accuracy:.1 % of FS
-
Cable Actuated Position Sensor Product Type:SP Series, String Pots
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-10 – 85 °C, 14 – 185 °F
-
Output Signal:Incremental Encoder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$508.80
3
$417.48
4
$371.82
5 +
$364.38
Click for Quote
Log in
to unlock special pricing