help desk software
Image is representational - see mfr. specs

GO2327 1Pt100 W0.15 L23/D2.7mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Blister Packaging
Certificate of Compliance Guarantee
Description +
GO2327 1Pt100 W0.15 L23/D2.7mm
Search Keywords: SB0871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    SB0871
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire/Cladding Type:
    Ni/Pt
  • Accuracy (at T_ref):
    ± .15 °C
  • Element Material:
    Platinum
  • Connector Type:
    Open Ends
  • Resistance (at T_ref):
    100 (0 °C) Ω
  • Lead Wire Style:
    Ni/Pt
  • Ambient Temperature Range:
    -100 – 250 °C, -148 – 482 °F
  • Diameter (Body):
    .106 in, 2.7 mm
  • Tolerance Class:
    A/W0.15
  • Wire Count:
    2
  • Wire Diameter:
    .009 in, .25 mm
  • T_ref for Resistance:
    0 °C
  • Model Number:
    GO 2327
  • Length (Body):
    .905 in, 23 mm
  • Sensor Package:
    Glass
  • T1 and T2 for TCR:
    0 and +100 °C
  • RTD Sensor Type:
    Platinum Glass Wire Wound Sensor Type GO
  • T_ref for Accuracy:
    0 °C
  • Maximum Temperature:
    250 °C, 482 °F
  • Wire Length:
    15 mm
  • TCR at (T1 and T2):
    3850 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$76.03
5
$72.99
19
$70.07
48
$67.27
150 +
$64.59
Click for Quote
Log in to unlock special pricing