- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R-8580-362
R-8580-362
TE Connectivity Sensor Solutions
RTD,BRG,SS,P100,385,.12%,.250D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RTD,BRG,SS,P100,385,.12%,.250D
Search Keywords: R8580362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-8580-362
-
Alias/AKA:310B-P2B-3S-24.00-C-096
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Wire Style:PTFE Insulated
-
Ambient Temperature Range:-50 – 250 °C, -58 – 482 °F
-
Element Material:Platinum
-
Wire Diameter:22 AWG
-
Length (Body):23.99 in, 609.6 mm
-
T_ref for Accuracy:0 °C
-
Wire/Cladding Type:PTFE Insulated
-
Wire Count:3
-
Model Number:310BP2B3S24.0CW=96.0
-
Tolerance Class:Class B / F0.3
-
Diameter (Body):.25 in, 6.35 mm
-
T1 and T2 for TCR:0 and +100 °C
-
Connector Type:Stripped Lead Ends
-
TCR at (T1 and T2):3850 ppm/°C
-
Accuracy (at T_ref):± .3 °C
-
T_ref for Resistance:0 °C
-
Resistance (at T_ref):100 (0 °C) Ω
-
Maximum Temperature:250 °C, 482 °F
-
Sensor Type:Platinum Bearing RTD
-
Wire Length:96 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$112.65
5
$104.23
10
$101.21
20
$95.67
50
$79.15
100 +
$68.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments