- Home ›
- All Products›
- R-10318-52
TE Connectivity Sensor Solutions
R-10318-52
TC,BRG,IS,J,STD,U,.188D
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TC,BRG,IS,J,STD,U,.188D
Search Keywords: R1031852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:R-10318-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction Grounding:Ungrounded
-
Wire Length:10 in
-
Ambient Temperature Range:-100 – 250 °C, -148 – 482 °F
-
Wire/Cladding Type:PTFE Insulated
-
Thermocouple Sensor Package:Isolated Stainless Steel Probe with Copper Tip
-
Error Limits/T-Accuracy:Standard Limits / +- 1 °C
-
Thermocouple Type:J
-
Thermocouple Sensor Connector Type:Stripped Lead Ends
-
Diameter:.188 in, 4.775 mm
-
Thermocouple Sensor Type:Type J Bearing TC
-
Length:35.99 in, 914.4 mm
Product Guides
+
Frequently Asked Questions
Is R-10318-52 RoHS compliant?
Yes, R-10318-52 is RoHS compliant.
What is the lead time for R-10318-52?
The standard lead time for R-10318-52 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$69.090
5
$65.236
10
$64.583
25
$63.937
50
$63.298
100
$62.665
250 +
$62.038
Click for Quote
Log in
to unlock special pricing