- Home ›
- All Products›
- NEMEME001
NEMEME001
TE Connectivity Sensor Solutions
ARD 154 - 18-36VCC NON REGLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ARD 154 - 18-36VCC NON REGLE
Search Keywords: NEMEME001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:NEMEME001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Signal:±10 V , 4 – 20 mA
-
Operating Temperature Range:-10 – 60 °C, -14 – 140 °F
-
Protection Index:Box mounted
-
Force Load Cell Sensor Type:Digital Display Meter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$712.01
3
$701.33
5 +
$683.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments