help desk software
Image is representational - see mfr. specs

Pt1000, 2.0x2.3, Class T, PTFC102T1G0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Pt1000, 2.0x2.3, Class T, PTFC102T1G0
Search Keywords: NBPTCO154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    NB-PTCO-154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • T_ref for Resistance:
    0 °C
  • Tolerance Class:
    Class T (AA) / F0.1
  • Model Number:
    PTFC102T1G0
  • Accuracy (at T_ref):
    ± .1 °C
  • Lead Wire Style:
    Ni/Au
  • T1 and T2 for TCR:
    0 and +100 °C
  • Wire Count:
    2
  • Element Material:
    Platinum
  • T_ref for Accuracy:
    0 °C
  • Wire/Cladding Type:
    Ni/Au
  • Resistance (at T_ref):
    1000 (0 °C) Ω
  • TCR at (T1 and T2):
    3850 ppm/°C
  • Connector Type:
    Open Ends
  • Height (Body):
    .043 in, 1.1 mm
  • Wire Length:
    .393 in, 10 mm
  • Length (Body):
    .09 in, 2.3 mm
  • Ambient Temperature Range:
    -30 – 200 °C, -22 – 392 °F
  • Width (Body):
    .078 in, 2 mm
  • Wire Diameter:
    .009 in, .25 mm
  • Maximum Temperature:
    200 °C, 392 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
21 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
875
$12.39
1,750
$6.33
2,625
$4.31
3,500 +
$4.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments