- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MS580302BA01-00
TE Connectivity Sensor Solutions
MS580302BA01-00
The MS580302BA01-00 is a miniature, high-resolution altimeter sensor module that provides digital pressure and temperature dat ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | MS580302BA01-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Board Level Pressure Sensor Style: | Absolute |
| Board Level Pressure Sensor Accuracy: | ±2.5 mbar |
| Resolution: | .024 |
| Pressure: | 2000 mbar |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Options: | No Option |
| Dimensions: | .24 x .25 in, 6.2 x 6.4 mm |
| Output/Span: | 24 bit ADC |
| Board Level Pressure Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Board Level Pressure Sensor Package: | Surface Mountable |
| Board Level Pressure Sensor Supply Voltage: | 1.8 – 3.6 V |