help desk software
Image is representational - see mfr. specs

PRESS XDCR M5244-000002-020BG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
PRESS XDCR M5244-000002-020BG
Search Keywords: M5244000002020BG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    M5244-000002-020BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output/Span:
    1 – 5 V
  • Supply Voltage:
    8 – 30 V
  • Overpressure:
    2X Rated
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Options:
    Adhesive Label , No Snubber
  • Dimensions:
    .94 x .94 x 3.23 in, 24 x 24 x 82 mm
  • Type:
    Gage
  • Port Material:
    17-4PH
  • Pressure Port/Fitting:
    1/4 MBSPP
  • Sensor Type:
    Industrial Pressure Transducers
  • Accuracy:
    ±0.25 %
  • Pressure:
    20 bar
  • Electrical Connection:
    Packard
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.07
4
$102.79
14
$98.69
35
$94.73
110 +
$90.94
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments