help desk software
Image is representational - see mfr. specs

PRESS XDCR M3051-000002-007BG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PRESS XDCR M3051-000002-007BG
Search Keywords: M3051000002007BG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    M3051-000002-007BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • Pressure Port/Fitting:
    1/4 MBSPP
  • Supply Voltage:
    5 V
  • Port Material:
    17-4PH
  • Dimensions:
    .87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
  • Electrical Connection:
    Cable 2 ft
  • Overpressure:
    2X Rated
  • Type:
    Gage
  • Pressure:
    7 bar
  • Output/Span:
    0 – 100 mV
  • Accuracy:
    ±1 %
  • Sensor Type:
    Industrial Pressure Transducers
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
16 Weeks can ship 3/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$336.84
5
$331.80
10
$326.82
30
$321.91
60
$164.42
90
$111.92
120 +
$109.68
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments