- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3041-000005-250PG
M3041-000005-250PG
TE Connectivity Sensor Solutions
PRESS XDCR M3041-000005-250PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3041-000005-250PG
Search Keywords: M3041000005250PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3041-000005-250PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:17-4PH
-
Overpressure:2X Rated
-
Supply Voltage:5 V
-
Output/Span:0 – 100 mV
-
Type:Gage
-
Dimensions:.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
-
Electrical Connection:Cable 2 ft
-
Accuracy:±1 %
-
Pressure:250 psi
-
Sensor Type:Industrial Pressure Transducers
-
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
120
can ship 7/20/26
MOQ for out of Stock Qty:
30
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$131.34
5
$121.55
10
$119.88
30
$119.28
60
$118.69
90
$118.09
120 +
$117.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments