- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- M3031-000005-05KPG
M3031-000005-05KPG
TE Connectivity Sensor Solutions
Transducer, M300 Series, 5000psi, 1/4-18 NPT, 0.5 to 4.5V ouput, Cable
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Transducer, M300 Series, 5000psi, 1/4-18 NPT, 0.5 to 4.5V ouput, Cable
Search Keywords: M303100000505KPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:M3031-000005-05KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
30
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$124.71
5
$113.71
10
$110.53
30
$107.75
60
$103.75
90
$102.29
120 +
$101.77
Click for Quote
Log in
to unlock special pricing