help desk software
Image is representational - see mfr. specs

LL10 4FT CABLE 2.25"AP 100C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LL10 4FT CABLE 2.25"AP 100C
Search Keywords: LL102AC04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    LL10-2AC04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Operating Temperature Range:
    -30 – 80 °C, -22 – 176 °F
  • Pressure Range:
    1000 psi
  • Output:
    1 A SPDT
  • Cable:
    4 Feet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
3
$938.17
5
$596.02
8
$393.20
10 +
$385.34
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments