- Home ›
- All Products›
- HPP845E131
HPP845E131
TE Connectivity Sensor Solutions
HTU21DF RH/T SENSOR W.FILTER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HTU21DF RH/T SENSOR W.FILTER
Search Keywords: HPP845E131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:HPP845E131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Humidity Operating Range:0 – 100 %RH
-
Humidity Sensor Component Product Type:RHT
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Current Consumption:.014 mA
-
Supply Voltage (Peak):3.8 V
-
Humidity Sensor Component Sensor Type:Digital
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$2.82
150
$2.76
250
$2.71
400
$2.61
500 +
$2.47
Click for Quote
Log in
to unlock special pricing