help desk software
Image is representational - see mfr. specs

Sensor; TSEV01S01C90; Temperature; G-TPMO-022 | TE Connectivity G-TPMO-022

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Sensor; TSEV01S01C90; Temperature; G-TPMO-022 | TE Connectivity G-TPMO-022
Search Keywords: GTPMO022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    G-TPMO-022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire/Cladding/Connection:
    Connector JST PHR-6
  • Filter:
    Long Wave Pass 5.0µm
  • Model Number:
    TSEV01S01C90
  • Package:
    PCB Module
  • Supply Voltage:
    3.3 – 16 V
  • Optics:
    Flat Window
  • Output/Span Resolution:
    .1 °C
  • Ambient Temperature Range:
    -10 – 85 °C, 14 – 185 °F
  • Height:
    .27 in, 7 mm
  • Output Interface:
    SPI
  • Sensor Type:
    Digital Infrared Thermometer Module
  • Length:
    .984 in, 25 mm
  • Width:
    1.37 in, 35 mm
  • Object Temp. Accuracy:
    ± 1 °C
  • Object Temperature Range:
    0 – 100 °C, 32 – 212 °F
  • Pixel Type:
    OEM Module, Single Pixel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Minimum Order:
3
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$32.10
11
$30.80
44
$29.58
120
$28.40
360 +
$27.25
Click for Quote
Log in to unlock special pricing