- Home ›
- All Products›
- G-TPCO-035
G-TPCO-035
TE Connectivity Sensor Solutions
Sensor, TS418-1N426, Temperature, G-TPCO-035 | TE Connectivity G-TPCO-035
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Sensor, TS418-1N426, Temperature, G-TPCO-035 | TE Connectivity G-TPCO-035
Search Keywords: GTPCO035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-TPCO-035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TCR (at T1/T2) for RTD:6178 ± 150 ppm/°K
-
Thermistor Type:Nickel-RTD
-
TP Voltage (T_BB/T_amb):144 mV
-
Thermopile Infrared Sensor Package:TO-18
-
Responsivity (T_BB/T_amb):144
-
Thermopile Infrared Sensor Type:Thermopile NDIR Element
-
T1/T2 for TCR of RTD:0 – 100 °C
-
Wire/Cladding Type:Metal Pin
-
T_BB/T_amb for TP Voltage:100/25 °C
-
Optics:Flat Window
-
T_ref for R_Thermistor:0 °C
-
T_BB/T_amb Responsivity:+100 and +25 °C
-
Model Number:TS418-1N426
-
R_Thermistor (at T_ref):1000 ± 4 kΩ
-
TP Resistance (at T_ref):180 ± 60 kΩ
-
T_ref for TP Resistance:25 °C
-
Field of View at FWHM:110 °
-
Thermopile Infrared Sensor Length:.106 in, 2.7 mm
-
Thermopile Infrared Sensor Diameter:.21 in, 5.4 mm
-
Thermopile Infrared Sensor Wire Length:.53 in, 13.5 mm
-
Ambient Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$16.76
500
$8.87
750
$6.24
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments