- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- G-NIMO-003
G-NIMO-003
TE Connectivity Sensor Solutions
0.2 DEG C ACCURACY I2C TEMP SENSOR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
0.2 DEG C ACCURACY I2C TEMP SENSOR
Search Keywords: GNIMO003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:G-NIMO-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cladding/Connection:SMD
-
Digital Temperature Sensor Accuracy:± .2 °C
-
Digital Temperature Sensor Type:Digital IC Temperature Sensor
-
Model Number:TSYS02D
-
Digital Temperature Sensor Supply Voltage:2.2 – 3.6 V
-
Digital Temperature Sensor Width:2.5 mm
-
Output/Span Resolution:16 bit
-
Supply Current (Max):18 µA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Accuracy T_Range:-5 – 50 °C
-
Output Interface:I²C
-
Digital Temperature Sensor Package:TDFN8
-
Digital Temperature Sensor Height:.029 in, .75 mm
-
Digital Temperature Sensor Length:.098 in, 2.5 mm
-
Width:.098 in
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.