help desk software
Image is representational - see mfr. specs

MCD PROBE, 10K OHMS,

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MCD PROBE, 10K OHMS,
Search Keywords: GA10K3MCD1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    GA10K3MCD1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9025198085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Temperature Accuracy:
    ± .2 from 0 – 70 °C
  • 25/85 Beta Value:
    3976 K
  • Wire/Cladding Connection:
    38 AWG Solid Nickel Bifilar, Polyester
  • Ambient Temperature Range:
    -40 – 125 °C
  • Package:
    Micro Epoxy Discrete
  • T_ref for Resistance:
    25 °C
  • Wire Length:
    152 mm
  • Maximum Temperature:
    125 °C
  • Sensor Type:
    Epoxy Coated NTC Thermistor
  • Wire Connection:
    Open End
  • Tolerance Resistance:
    ± .88 %
  • Resistance (at Tref):
    10 kΩ
  • Model Number:
    GA10K3MCD1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 2/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.58
25
$8.81
50
$8.72
100
$8.54
300
$8.49
500
$8.39
1,000 +
$8.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5