- Home ›
- All Products›
- GA10K3A1ID
GA10K3A1ID
TE Connectivity Sensor Solutions
The GA10K3A1ID is a Series II epoxy-coated NTC thermistor with a nominal resistance of 10 kOhms at 25°C for temperature sensin ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The GA10K3A1ID is a Series II epoxy-coated NTC thermistor with a nominal resistance of 10 kOhms at 25°C for temperature sensing applications.
Search Keywords: GA10K3A1ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3A1ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Discrete NTC Wire Length:76 mm
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Wire/Cladding Connection:30 AWG Silver Plated Copper, White TFE Insulated .024" OD
-
Temperature Accuracy:± 1 from 0 – 70 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Wire Connection:Open End
-
Maximum Temperature:125 °C, 257 °F
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$12.51
25
$8.74
50
$8.17
125
$7.92
250
$7.59
375
$7.52
500 +
$7.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments