help desk software
Image is representational - see mfr. specs

DISCRETE 10K OHMS,+/-0.5C FROM 0C TO 70C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
DISCRETE 10K OHMS,+/-0.5C FROM 0C TO 70C
Search Keywords: GA10K3A1IC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    GA10K3A1IC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Discrete NTC Package:
    Epoxy Radial Discrete
  • Discrete NTC Sensor Type:
    Epoxy Coated NTC Thermistor
  • Maximum Temperature:
    125 °C, 257 °F
  • Wire Connection:
    Open End
  • Discrete NTC Ambient Temperature Range:
    -40 – 125 °C
  • Temperature Accuracy:
    ±.5 from 0 – 70 °C
  • Wire/Cladding Connection:
    30 AWG Silver Plated Copper, White TFE Insulated .024" OD
  • Discrete NTC Wire Length:
    76 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately You may purchase all in-stock quantity of 34
Stock lot only:
34
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.351
250
$9.410
375
$6.630
500 +
$6.500
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments