- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GA10K3A1B
GA10K3A1B
TE Connectivity Sensor Solutions
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
Search Keywords: GA10K3A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:GA10K3A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Connection:Open End
-
25/85 Beta Value:3976 K
-
Wire Length:76 mm
-
Resistance (at Tref):10 kΩ
-
Ambient Temperature Range:-40 – 125 °C
-
T_ref for Resistance:25 °C
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Sensor Type:Epoxy Coated NTC Thermistor
-
Maximum Temperature:125 °C, 257 °F
-
Wire/Cladding Connection:32 AWG (.2mm) Alloy 180 Tin Plated
-
Package:Epoxy Radial Discrete
-
Model Number:GA10K3A1B
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$4.30
50
$3.82
100
$3.68
250
$3.49
500
$3.34
1,000
$2.72
2,500 +
$2.42
Click for Quote
Log in
to unlock special pricing