help desk software
Image is representational - see mfr. specs

MID RANGE COMPRESSION SENSOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MID RANGE COMPRESSION SENSOR
Search Keywords: FC221100000025L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    FC2211-0000-0025-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Output Signal:
    100 mV/V
  • Force Direction:
    Compression
  • Accuracy:
    ±1 % of FS
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Sensitivity Shift:
    ±.05 % of FS
  • Supply Voltage:
    5 VDC
  • Full Scale Range:
    25 lbf
  • Force Sensor Element Sensor Type:
    OEM Compression Load Cells
  • Zero Shift in CTR:
    ±.05 % of FS
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
Order Increment:
4
16 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
32
$150.59
64
$79.48
96
$54.66
128 +
$53.56
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments