help desk software
Image is representational - see mfr. specs

EGCS-D0-1000-/L5M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
EGCS-D0-1000-/L5M
Search Keywords: EGCS1KC20100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    EGCS-1K-C20100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensitivity:
    .2 mV/g
  • Full Scale Output Voltage:
    ±.2 VDC
  • Accelerometer Type:
    MEMS DC
  • IP Rating:
    IP66
  • Excitation Voltage:
    2 – 15 VDC
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Zero Acceleration Output:
    ±20 mV
  • Electrical Connection:
    Integral Cable
  • Product Weight:
    10 g, .35 oz
  • Primary Product Material:
    Stainless Steel
  • Mounting Type:
    Screw
  • Frequency Response:
    0-2500 Hz
  • Acceleration Range (±):
    1000 g
  • Nonlinearity:
    ±1 %FSO
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
2
$3,403.53
3
$2,395.08
4
$1,853.03
5 +
$1,815.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments