help desk software
Image is representational - see mfr. specs

The CLP-200 is a conductive plastic linear potentiometer designed for absolute linear position measurement up to 8 inches (200 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The CLP-200 is a conductive plastic linear potentiometer designed for absolute linear position measurement up to 8 inches (200 mm).
Search Keywords: CLP200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    CLP-200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Enclosure Material:
    AL
  • IP Rating:
    IP65
  • Resolution:
    Virtually Infinite
  • Linearity:
    .1 % of Span
  • Product Type:
    Potentiometer
  • Operating Speed:
    400 in
  • Maximum Input Voltage:
    42 VDC
  • Repeatability:
    .01 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,400.40
5
$889.67
8
$586.93
10 +
$575.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments