- Home ›
- All Products›
- AST4510P00069H4X1065-SS
AST4510P00069H4X1065-SS
TE Connectivity Sensor Solutions
69 inches H2O 1/2MNPT 4-20mA 316L 5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
69 inches H2O 1/2MNPT 4-20mA 316L 5
Search Keywords: AST4510P00069H4X1065SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4510P00069H4X1065-SS
-
Alias/AKA:11108437-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/23/29
Price (USD)
Qty
Unit Price
1
$1,071.28
2
$1,068.60
3
$754.30
4
$597.16
5 +
$585.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments