- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- AST4400A00100P441000-SS
AST4400A00100P441000-SS
TE Connectivity Sensor Solutions
Pressure Sensor Module Gauge 0psi to 100psi Thread Mount
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor Module Gauge 0psi to 100psi Thread Mount
Search Keywords: AST4400A00100P441000SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4400A00100P441000-SS
-
Alias/AKA:11107042-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$218.94
3
$215.97
5
$215.43
10
$214.55
20 +
$211.82
Click for Quote
Log in
to unlock special pricing