- Home ›
- All Products›
- AST43LPJA0100PAM1506-SS
AST43LPJA0100PAM1506-SS
TE Connectivity Sensor Solutions
100 PSIA 1/8FNPT 10mV/V Conduit 4ft.
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSIA 1/8FNPT 10mV/V Conduit 4ft.
Search Keywords: AST43LPJA0100PAM1506SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST43LPJA0100PAM1506-SS
-
Alias/AKA:11191590-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$656.16
3
$538.39
4
$479.50
5 +
$469.91
Click for Quote
Log in
to unlock special pricing