- Home ›
- All Products›
- AST4300P00250B4M1000
AST4300P00250B4M1000
TE Connectivity Sensor Solutions
Pressure Sensor Module Gauge 0bar to 250bar Thread Mount
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Sensor Module Gauge 0bar to 250bar Thread Mount
Search Keywords: AST4300P00250B4M1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4300P00250B4M1000
-
Alias/AKA:11106519-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/23/29
Price (USD)
Qty
Unit Price
1
$398.76
2
$397.77
3
$326.37
4
$290.68
5 +
$284.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments