- Home ›
- All Products›
- AST4200J00200PAG0000
AST4200J00200PAG0000
TE Connectivity Sensor Solutions
200 PSI 1/8FNPT 10 mV/V Molex Connect
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
200 PSI 1/8FNPT 10 mV/V Molex Connect
Search Keywords: AST4200J00200PAG0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4200J00200PAG0000
-
Alias/AKA:11105507-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$511.84
5
$510.56
10
$270.30
15
$190.21
20 +
$186.41
Click for Quote
Log in
to unlock special pricing