- Home ›
- All Products›
- AST4000A00050PAZ0665
AST4000A00050PAZ0665
TE Connectivity Sensor Solutions
50 PSI 1/4MNPT 10mV/V Deutsch DT04-4P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
50 PSI 1/4MNPT 10mV/V Deutsch DT04-4P
Search Keywords: AST4000A00050PAZ0665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST4000A00050PAZ0665
-
Alias/AKA:11191136-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$391.47
3
$390.49
5
$288.35
8
$214.02
10 +
$209.73
Click for Quote
Log in
to unlock special pricing