- Home ›
- All Products›
- AST20PT4P01500P4X1N694
AST20PT4P01500P4X1N694
TE Connectivity Sensor Solutions
1500 PSI, 1/2MNPT, 4-20mA, 316L, -55 to
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1500 PSI, 1/2MNPT, 4-20mA, 316L, -55 to
Search Keywords: AST20PT4P01500P4X1N694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:AST20PT4P01500P4X1N694
-
Alias/AKA:11191978-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/24/29
Price (USD)
Qty
Unit Price
2
$1,140.06
3
$804.75
4
$637.09
5 +
$624.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments