- Home ›
- All Products›
- 86A3R-000000-100PG
86A3R-000000-100PG
TE Connectivity Sensor Solutions
100 PSIG ANALOG PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSIG ANALOG PRESSURE SENSOR
Search Keywords: 86A3R000000100PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:86A3R-000000-100PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Total Error Band:± 3 %
-
Pressure:100 psi
-
Electrical Connection:6" Ribbon Cable
-
Output/Span:.5 – 4.5 V
-
Media Isolated Pressure Sensor Type:Media Isolated Analog Pressure Sensor Modules
-
Media Isolated Pressure Sensor Supply Voltage:5 V
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Dimensions:Dia .622 x .366 in, Dia 15.82 x 9.3 mm
-
Media Isolated Pressure Sensor Style:Gauge
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
15
$729.49
30
$372.59
45
$253.62
60 +
$248.55
Click for Quote
Log in
to unlock special pricing